Vishay 3 V Red LED 3 mm (T-1) Through Hole TLU.44
- RS Stock No.:
- 165-2891
- Mfr. Part No.:
- TLUR4401
- Brand:
- Vishay
Subtotal (1 bag of 5000 units)*
£520.00
(exc. VAT)
£625.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5000 + | £0.104 | £520.00 |
*price indicative
- RS Stock No.:
- 165-2891
- Mfr. Part No.:
- TLUR4401
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 32 mcd | |
| Lens Dimensions | 4.4 x 3.2 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Finish | Diffused | |
| Series | TLU.44 | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 3 mm (T-1) | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 32 mcd | ||
Lens Dimensions 4.4 x 3.2 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Finish Diffused | ||
Series TLU.44 | ||
Lens Colour Red | ||
Automotive Standard No | ||
Vishay TLUx24xx (1.8mm), TLUx44xx ( 3mm), TLUx53xx (5mm), TLUx54xx (5mm) & TLUx64xx (5mm) Series LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLU.44 TLUR4401
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLU.44
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLU.44 TLUR4400
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44 TLHR4405
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44 TLHR4401
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.49
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLV.420
