Vishay 3.2 V Green LED 0603 Surface Chip LED
- RS Stock No.:
- 161-2063
- Mfr. Part No.:
- VLMTG1400-GS08
- Brand:
- Vishay
Subtotal (1 reel of 9000 units)*
£774.00
(exc. VAT)
£927.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 9000 + | £0.086 | £774.00 |
*price indicative
- RS Stock No.:
- 161-2063
- Mfr. Part No.:
- VLMTG1400-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 64mW | |
| Number of Pins | 2 | |
| Viewing Angle | 146 ° | |
| Lens Dimensions | 1.6 x 0.8 mm | |
| LED Luminosity | 2800 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 535nm | |
| Standards/Approvals | RoHS | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 64mW | ||
Number of Pins 2 | ||
Viewing Angle 146 ° | ||
Lens Dimensions 1.6 x 0.8 mm | ||
LED Luminosity 2800 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 535nm | ||
Standards/Approvals RoHS | ||
Series Chip LED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The new ChipLED series have been designed in the smallest SMD package. This innovative ChipLED technology opens the way to • smaller products of higher performance • more design-in flexibility • enhanced applications The 0603 LED is an obvious solution for small-scale, high brightness products that are expected to work reliably in an arduous environment.
Super thin ChipLED with exceptional brightness
1.6 mm x 0.8 mm x 0.55 mm (L x W x H)
High reliability PCB based
Wavelength typ. 525 nm (true green)
InGaN technology
Viewing angle: extremely wide 146°
Grouping parameter: luminous intensity, dominant wavelength, and forward voltage
Available in 8 mm tape on 7" diameter reel
Compatible to IR reflow soldering
Preconditioning according to JEDEC® level 2a
APPLICATIONS:
Backlight keypads
Navigation systems
Cellular phone displays
Displays for industrial control systems
Miniaturized Colour effects
Traffic displays
Related links
- Vishay 3.2 V Green LED 0603 Surface Mount Chip LED VLMTG1400-GS08
- Vishay 3.6 V Green LED 0603 Surface Mount Chip LED
- Vishay 3.6 V Green LED 0603 Surface Mount Chip LED VLMTG1300-GS08
- Vishay 2.4 V Green, Yellow LED 0603 Surface Mount Chip LED
- ams OSRAM 3.2 V Green LED 0603 Surface Mount CHIP LED 0603
- ams OSRAM 3.2 V Green LED 0603 Surface Mount CHIP LED 0603 LT Q39E-Q1OO-25-1
- Vishay 2.4 V Green, Yellow LED 0603 Surface Mount Chip LED VLMG1300-GS08
- Vishay 2.4 V Red LED 0603 Surface Mount Chip LED
