Vishay 3.8 V Blue LED 1608 Surface Mount VLMB1310-GS08
- RS Stock No.:
- 159-6514
- Mfr. Part No.:
- VLMB1310-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 159-6514
- Mfr. Part No.:
- VLMB1310-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 1608 | |
| Mount Type | Surface Mount | |
| Forward Voltage | 3.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 475nm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 1608 | ||
Mount Type Surface Mount | ||
Forward Voltage 3.8V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangular | ||
Dominant Wavelength 475nm | ||
- COO (Country of Origin):
- PH
Vishay VLMx1300 Series LEDs
The VLMx1300 series, from Vishay Semiconductor, are Highbright 0603 ChipLEDs. This family of ChipLEDs have been designed with a compact surface mount (SMT) package which allows for design flexibility. The VLMx1300 offer a higher performance from a small package. The 0603 ChipLEDs are ideal for products which require high brightness which remain reliable within a challenging environment.
Suitable applications for the VLMx1300 ChipLEDs include; backlight keypads, navigation systems, mobile phone displays, industrial control system displays, miniaturised colour effects and traffic displays.
Features of the VLMx1300 ChipLEDs:
- Thin ChipLED package: 1.6 x 0.8 x 0.8 mm
- High brightness
- AllnGaP and InGaN technology
- Wide viewing angle: 130°
