Vishay2.8 V Green LED PLCC 2 SMD, VLMG3100-GS08
- RS Stock No.:
- 145-2284
- Mfr. Part No.:
- VLMG3100-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 145-2284
- Mfr. Part No.:
- VLMG3100-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 16 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | ±60 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 575 nm | |
| Lens Colour | Clear | |
| Dimensions | 3 x 2.8 x 1.75mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 16 mcd | ||
Number of Pins 2 | ||
Viewing Angle ±60 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 575 nm | ||
Lens Colour Clear | ||
Dimensions 3 x 2.8 x 1.75mm | ||
- COO (Country of Origin):
- PH
