Vishay2.4 V RGB LED PLCC 6 SMD, VLMRGB6112-00-GS08
- RS Stock No.:
- 133-6094
- Mfr. Part No.:
- VLMRGB6112-00-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 133-6094
- Mfr. Part No.:
- VLMRGB6112-00-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | RGB | |
| Package Type | PLCC 6 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 1800 (Green) mcd, 450 (Blue) mcd, 920 (Red) mcd | |
| Number of Pins | 6 | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 476 (Blue) nm, 534 (Green) nm, 629 (Red) nm | |
| Forward Current | 20mA | |
| Dimensions | 3.2 x 2.8 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours RGB | ||
Package Type PLCC 6 | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 1800 (Green) mcd, 450 (Blue) mcd, 920 (Red) mcd | ||
Number of Pins 6 | ||
Lens Shape Rectangular | ||
Dominant Wavelength 476 (Blue) nm, 534 (Green) nm, 629 (Red) nm | ||
Forward Current 20mA | ||
Dimensions 3.2 x 2.8 x 1.45mm | ||
- COO (Country of Origin):
- CN
Vishay VLMRGB6112 Multi SMD LED RGB
Utilising high brightness chip technologies
Independent control of each colour
Automotive AEC-Q101 qualified
PLCC 6-pin compact package
Dimensions 3.5 x 2.8 x 1.45 mm
