HDSP-C8E3 Broadcom 7-Segment LED Display, CC Red 4.8 mcd RH DP 20.3mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-7328
Mfr. Part No.:
HDSP-C8E3
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number of Segments

7

Character Width

11mm

Character Height

20.3mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

10mm

External Dimensions

27.7 x 20 x 10mm

External Height

27.7mm

External Width

20mm

Luminous Intensity

4.8 mcd

Colour of Face

Grey

Decimal Orientation

Right Side

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C