TDSR1060 Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 10 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£8.15

(exc. VAT)

£9.80

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 345 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 45£1.63£8.15
50 - 120£1.142£5.71
125 - 245£0.976£4.88
250 - 495£0.896£4.48
500 +£0.816£4.08

*price indicative

Packaging Options:
RS Stock No.:
708-5269
Distrelec Article No.:
304-44-290
Mfr. Part No.:
TDSR1060
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

640nm

Character Width

6mm

Character Height

10mm

Common Connection

Cathode

Mount Type

Through Hole

External Width

9.7mm

External Height

7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

3.6mcd

Standards/Approvals

RoHS Directive 2002/95/EC, WEEE 2002/96/EC

Colour of Face

Grey

Forward Voltage

1.8V

Power Dissipation

185mW

Forward Current

10mA

Series

Low current

Decimal Orientation

Right Side

7-Segment LED Displays, Vishay


Single digit, 7-Segment LED Displays from Vishay.

Vishay LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy