Vishay 1 7 Segment LED Display Anode Red 5mcd Right Side 13 mm

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied in a tube)*

£66.50

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,205 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 120£1.33
125 - 245£1.062
250 - 495£0.976
500 +£0.796

*price indicative

Packaging Options:
RS Stock No.:
708-5250P
Mfr. Part No.:
TDSO5150
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

625nm

Character Width

7.4mm

Character Height

13mm

Common Connection

Anode

Mount Type

Through Hole

External Width

17.5mm

External Height

7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

5mcd

Standards/Approvals

IEC, RoHS, CE, EN

Colour of Face

Grey

Forward Voltage

2V

Power Dissipation

550mW

Forward Current

25mA

Decimal Orientation

Right Side

7-Segment LED Displays, Vishay


Single digit, 7-Segment LED Displays from Vishay.

Vishay LED Displays


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy