TDSO3160 Vishay 7-Segment LED Display, CC Red-Orange 4.5 mcd RH DP 10mm
- RS Stock No.:
- 708-5241
- Mfr. Part No.:
- TDSO3160
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-5241
- Mfr. Part No.:
- TDSO3160
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red-Orange | |
| Number of Segments | 7 | |
| Dominant Wavelength | 625 nm | |
| Character Width | 6mm | |
| Character Height | 10mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Dimensions | 7 x 9.7mm | |
| External Width | 9.7mm | |
| External Height | 7mm | |
| Luminous Intensity | 4.5 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 480mW | |
| Forward Voltage | 2 V | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 150mA | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red-Orange | ||
Number of Segments 7 | ||
Dominant Wavelength 625 nm | ||
Character Width 6mm | ||
Character Height 10mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Dimensions 7 x 9.7mm | ||
External Width 9.7mm | ||
External Height 7mm | ||
Luminous Intensity 4.5 mcd | ||
Colour of Face Grey | ||
Power Dissipation 480mW | ||
Forward Voltage 2 V | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +85°C | ||
Forward Current 150mA | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
