Vishay 1 7 Segment LED Display Anode Red 2mcd Right Side 13 mm

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied in a tube)*

£61.40

(exc. VAT)

£73.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 140 unit(s), ready to ship

Units
Per unit
50 - 120£1.228
125 - 245£1.038
250 - 495£0.946
500 +£0.85

*price indicative

Packaging Options:
RS Stock No.:
708-5231P
Mfr. Part No.:
TDSL5150
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

625nm

Character Width

7.4mm

Character Height

13mm

Common Connection

Anode

Mount Type

Through Hole

External Height

7mm

External Width

12.5mm

Minimum Operating Temperature

-40°C

Luminous Intensity

2mcd

Maximum Operating Temperature

85°C

Colour of Face

Grey

Standards/Approvals

WEEE 2002/96/EC, RoHS Directive 2002/95/EC

Forward Voltage

2.7V

Power Dissipation

320mW

Forward Current

15mA

Series

TDSL51.0

Decimal Orientation

Right Side

7-Segment LED Displays, Vishay


Single digit, 7-Segment LED Displays from Vishay.

Vishay LED Displays


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy