TDSG3160 Vishay 7-Segment LED Display, CC Green 6.8 mcd RH DP 10mm

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.53

(exc. VAT)

£10.235

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 15 left, ready to ship
  • Final 15 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
5 - 45£1.706£8.53
50 - 120£1.11£5.55
125 - 245£0.94£4.70
250 - 495£0.854£4.27
500 +£0.766£3.83

*price indicative

Packaging Options:
RS Stock No.:
708-5213
Mfr. Part No.:
TDSG3160
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number of Segments

7

Dominant Wavelength

575 nm

Character Width

6mm

Character Height

10mm

Common Connection

Cathode

Mounting Type

Through Hole

External Width

9.7mm

External Dimensions

7 x 9.7mm

External Height

7mm

Luminous Intensity

6.8 mcd

Colour of Face

Grey

Forward Voltage

2.4 V

Power Dissipation

480mW

Minimum Operating Temperature

-40°C

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Forward Current

20mA

7-Segment LED Displays, Vishay


Single digit, 7-Segment LED Displays from Vishay.


Vishay LED Displays

Related links