TDSR1350 Vishay 7-Segment LED Display, Red
- RS Stock No.:
- 257-6874
- Mfr. Part No.:
- TDSR1350
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.73
(exc. VAT)
£2.08
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 150 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 4 | £1.73 |
5 - 9 | £1.70 |
10 - 99 | £1.01 |
100 - 499 | £1.00 |
500 + | £0.98 |
*price indicative
- RS Stock No.:
- 257-6874
- Mfr. Part No.:
- TDSR1350
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Display Type | 7-Segment | |
Number of Characters | 1 | |
LED Colours | Red | |
Number of Segments | 7 | |
Dominant Wavelength | 640 nm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 640 nm | ||
The Vishay 7-segment display new standard for low current displays. It is a single digit 7-segment LED display utilizing AllnGaP technology in color red. The supreme light intensity allows applications under direct sunlight or black front designs by using tinted filter glass in front of the display. Typical 1500 μcd at 1 mA is best in class performance for applications with very limited power supply. The maximum forward current of 10 mA is allowed for an ambient temperature range of - 40 °C to + 85 °C without current derating.
Very low power consumption
Wide viewing angle
Grey package surface
Light intensity categorized at IF = 1 mA
Wide viewing angle
Grey package surface
Light intensity categorized at IF = 1 mA
Related links
- TDSR1350 Vishay 7-Segment LED Display, Red
- TDSR1360-IK Vishay 7-Segment LED Display, Red
- TDSO3150 Vishay 7-Segment LED Display Red
- TDSO5150-LM Vishay 7-Segment LED Display Red
- ZA2VA04 Schneider Electric 7-Segment LED Display, Red
- D060T.04S4A01 Baumer 4 Digit 7-Segment LED Display, Red
- TDSL3150 Vishay 7-Segment LED Display, CA Red 1300 μcd RH DP 10mm
- TDSR0760 Vishay 7-Segment LED Display, CC Red 2.2 mcd RH DP 10mm