Vishay 1 7 Segment LED Display Cathode Red
- RS Stock No.:
- 244-4760
- Mfr. Part No.:
- TDSR1360-IK
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 40 units)*
£36.80
(exc. VAT)
£44.00
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 80 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 40 | £0.92 | £36.80 |
| 80 - 160 | £0.874 | £34.96 |
| 200 - 360 | £0.828 | £33.12 |
| 400 + | £0.782 | £31.28 |
*price indicative
- RS Stock No.:
- 244-4760
- Mfr. Part No.:
- TDSR1360-IK
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 649nm | |
| Common Connection | Cathode | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Forward Voltage | 2.4V | |
| Power Dissipation | 185mW | |
| Series | TDS.13 | |
| Forward Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 649nm | ||
Common Connection Cathode | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Forward Voltage 2.4V | ||
Power Dissipation 185mW | ||
Series TDS.13 | ||
Forward Current 10mA | ||
The Vishay seven segment LED display utilizing AllnGaP technology in color red. This series defines a new standard for low current displays. The supreme light intensity allows applications under direct sunlight or black front designs by using tinted filter glass in front of the display. Due to the design of 13 mm displays, a certain amount of cross-talk between segments is unavoidable. This light leakage becomes more noticeable as the brightness of the operated segments increases
Very low power consumption
Wide viewing angle
Grey package surface
Related links
- TDSR1360-IK Vishay 1 7 Segment LED Display Cathode Red
- Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 10 mm
- Vishay 1 7 Segment LED Display Cathode Red 2.2mcd Right Side 10 mm
- TDSR1060 Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 10 mm
- TDSR0760 Vishay 1 7 Segment LED Display Cathode Red 2.2mcd Right Side 10 mm
- HDSM-283C Broadcom 1 7 Segment LED Display Cathode Red 7.5mcd Right Side 7 mm
- LA-301VL ROHM 1 7 Segment LED Display Cathode Red 10mcd Right Side 8 mm
