Vishay 1 7 Segment LED Display Cathode Orange, Red

Stock information currently inaccessible
RS Stock No.:
244-4758
Mfr. Part No.:
TDSO5150-LM
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Orange, Red

Number of Segments

7

Dominant Wavelength

625nm

Common Connection

Cathode

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

TDS.31

The Vishay seven segment LED displays in a very compact package. The displays are designed for a viewing distance up to 7 m and available in four bright colours. The grey package surface and the evenly lighted untinted segments provide an optimum on-off contrast. All displays are categorized in luminous intensity groups. That allows users to assemble displays with uniform appearance. Typical applications include instruments, panel meters, point-of-sale terminals and household equipment.

Yellow and green categorized for color

Wide viewing angle

Suitable for DC and high peak current

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy