Vishay 1 7 Segment LED Display Anode Green

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

£56.00

(exc. VAT)

£67.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£1.12£56.00
100 - 200£1.064£53.20
250 - 450£1.008£50.40
500 +£0.952£47.60

*price indicative

RS Stock No.:
244-4743
Mfr. Part No.:
TDSG1150-LM
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

625nm

Common Connection

Anode

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Forward Voltage

2.3V

Power Dissipation

400mW

Series

TDS.11

Forward Current

10mA

The Vishay seven segment LED displays in a very compact package. The displays are designed for a viewing distance up to 3 m and available in four bright colours. The grey package surface and the evenly lighted untinted segments provide an optimum on-off contrast. All displays are categorized in luminous intensity groups. That allows users to assemble displays with uniform appearance. Typical applications include instruments, panel meters, point-of-sale terminals and household equipment.

Yellow and green categorized for color

Wide viewing angle

Suitable for DC and high peak current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy