TDSG1150 Vishay 7-Segment LED Display, CA Green 6 mcd RH DP 7mm
- RS Stock No.:
- 178-0933
- Mfr. Part No.:
- TDSG1150
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 178-0933
- Mfr. Part No.:
- TDSG1150
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 575 nm | |
| Character Width | 4.7mm | |
| Character Height | 7mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Height | 6mm | |
| External Dimensions | 6 x 7.4mm | |
| External Width | 7.4mm | |
| Luminous Intensity | 6 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 400mW | |
| Forward Voltage | 2.4 V | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 17mA | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 575 nm | ||
Character Width 4.7mm | ||
Character Height 7mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Height 6mm | ||
External Dimensions 6 x 7.4mm | ||
External Width 7.4mm | ||
Luminous Intensity 6 mcd | ||
Colour of Face Grey | ||
Power Dissipation 400mW | ||
Forward Voltage 2.4 V | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +85°C | ||
Forward Current 17mA | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.
