TDSR0750 Vishay 1 7 Segment LED Display Anode Red 2.2mcd Right Side 10 mm

Stock information currently inaccessible
RS Stock No.:
145-2214
Mfr. Part No.:
TDSR0750
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

640nm

Character Width

6mm

Character Height

10mm

Common Connection

Anode

Mount Type

Through Hole

External Height

6mm

External Width

9.9mm

Minimum Operating Temperature

-40°C

Luminous Intensity

2.2mcd

Maximum Operating Temperature

85°C

Colour of Face

Grey

Power Dissipation

185mW

Forward Voltage

1.8V

Decimal Orientation

Right Side

Forward Current

10mA

7-Segment LED Displays, Vishay


Single digit, 7-Segment LED Displays from Vishay.

Vishay LED Displays


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy