TIL311 Texas Instruments Hexadecimal LED Display, Red 100 μcd Left Side, Right Side 6.9mm
- RS Stock No.:
- 586-734
- Mfr. Part No.:
- TIL311
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 586-734
- Mfr. Part No.:
- TIL311
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Display Type | Hexadecimal | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Character Width | 4.3mm | |
| Character Height | 6.9mm | |
| Mounting Type | Through Hole | |
| External Width | 10.7mm | |
| External Depth | 3.6mm | |
| External Dimensions | 19.31 x 10.67 x 3.6mm | |
| External Height | 19.3mm | |
| Decoder Included | Yes | |
| Luminous Intensity | 100 μcd | |
| Operating Temperature Range | 0 → +85°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +85°C | |
| Decimal Orientation | Left Side, Right Side | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Display Type Hexadecimal | ||
Number of Characters 1 | ||
LED Colours Red | ||
Character Width 4.3mm | ||
Character Height 6.9mm | ||
Mounting Type Through Hole | ||
External Width 10.7mm | ||
External Depth 3.6mm | ||
External Dimensions 19.31 x 10.67 x 3.6mm | ||
External Height 19.3mm | ||
Decoder Included Yes | ||
Luminous Intensity 100 μcd | ||
Operating Temperature Range 0 → +85°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +85°C | ||
Decimal Orientation Left Side, Right Side | ||


