RS PRO E27 LED GLS Bulb 8 W(50W), 3000K, Warm White, GLS shape
- RS Stock No.:
- 786-9064
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-9064
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | E27 | |
| Wattage | 8 W | |
| Colour Temperature | 3000K | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 100 → 240 V ac | |
| Luminosity | 620 lm | |
| Length | 108 mm | |
| Diameter | 60mm | |
| Life Hours | 25000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base E27 | ||
Wattage 8 W | ||
Colour Temperature 3000K | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 100 → 240 V ac | ||
Luminosity 620 lm | ||
Length 108 mm | ||
Diameter 60mm | ||
Life Hours 25000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
RS Essentials A60 E27 GLS Lamps
These RS Essentials GLS A60 LED lamps offer great energy savings compared to incandescent lamps and they require very little maintenance, with an average life of 25,000 hours. This LED A60 bulb comes with E27 base. The GLS lamp features 8W, equivalent to 50W GLS replacement, offering a uniform light distribution (incandescent like). Ideal for Applications in household luminaires, hotels, hospitals and office space.
8W LED lamp as 50W GLS replacement
E27 base
100-240V ∼ input voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee
E27 base
100-240V ∼ input voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee

