Aurora GU10 LED Reflector Bulb 6 W(35W) 3000K
- RS Stock No.:
- 777-0210
- Mfr. Part No.:
- AU-GU1060W/30
- Brand:
- Aurora
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-0210
- Mfr. Part No.:
- AU-GU1060W/30
- Brand:
- Aurora
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aurora | |
| Lamp Base | GU10 | |
| Wattage | 6 W | |
| Colour Temperature | 3000K | |
| Incandescent Equivalent Wattage | 35W | |
| Voltage Rating | 240 V ac | |
| Luminosity | 280 lm | |
| Length | 55 mm | |
| Diameter | 50mm | |
| Life Hours | 30000h | |
| Select all | ||
|---|---|---|
Brand Aurora | ||
Lamp Base GU10 | ||
Wattage 6 W | ||
Colour Temperature 3000K | ||
Incandescent Equivalent Wattage 35W | ||
Voltage Rating 240 V ac | ||
Luminosity 280 lm | ||
Length 55 mm | ||
Diameter 50mm | ||
Life Hours 30000h | ||
- COO (Country of Origin):
- CN
Aurora LED Retrofit Reflector GU10
The Aurora LED lamp has a high output and a unique far infrared ceramic thermal management. This LED lamp has a true GU10 size and high colour rendering index. The Aurora 6W GU10 Light bulb has a 38 degrees beam angle, similar to old style halogen bulbs. The LED lamp has an average life of up to 40,000 hours, which means no maintenance and high energy saving compared to normal halogen lamps. Suitable for applications such as Home, Office and Shop display; General lighting, Hotel – restaurant and bar lighting.
True GU10 size Lamp base
Fits any GU10 spotlight, standing or downlight fittings
High Power LED bulb
Ceramic Technology to reduce heat
38 Degree Beam Angle
High colour rendering index (RA) 80
Lasts 50 times longer than equivalent halogen lamp
Great Energy savings compared to similar halogen lamps
Up to 40,000 hours average lifespan
Fits any GU10 spotlight, standing or downlight fittings
High Power LED bulb
Ceramic Technology to reduce heat
38 Degree Beam Angle
High colour rendering index (RA) 80
Lasts 50 times longer than equivalent halogen lamp
Great Energy savings compared to similar halogen lamps
Up to 40,000 hours average lifespan
