- RS Stock No.:
- 193-8223
- Mfr. Part No.:
- 4058075259959
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 193-8223
- Mfr. Part No.:
- 4058075259959
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PARATHOM DIM PAR16 | Dimmable LED reflector lamps PAR16 with retrofit pin base
– Low energy consumption
– High color consistency thanks to narrow binning
– Easy replacement of halogen lamps due to compact full glass design and single optic
– Ideal for economical spotlighting
– Professional LED alternative to high voltage halogen lamps
– Good color rendering index Ra: ≥ 90
– High color consistency: ≤ 5 SDCM
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
– Made in Germany (versions up to incl. 50 W)
– Mercury-free lamps
– High color consistency thanks to narrow binning
– Easy replacement of halogen lamps due to compact full glass design and single optic
– Ideal for economical spotlighting
– Professional LED alternative to high voltage halogen lamps
– Good color rendering index Ra: ≥ 90
– High color consistency: ≤ 5 SDCM
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
– Made in Germany (versions up to incl. 50 W)
– Mercury-free lamps
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 3.7 W |
Colour Temperature | 3000K |
Lamp Type | LED |
Series | PARATHOM DIM PAR16 |
Dimmable | Yes |
Lamp Shape | Reflector |
EU Energy Efficiency Rating | G |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 230 lm |
Length | 55 mm |
Diameter | 51mm |
Life Hours | 25000h |
UK Energy Efficiency Rating | G |