- RS Stock No.:
- 193-8153
- Mfr. Part No.:
- 4058075303485
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 193-8153
- Mfr. Part No.:
- 4058075303485
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PARATHOM DAYLIGHT SENSOR CLASSIC A | Special LED lamps with daylight sensor, classic bulb shape
PARATHOM DAYLIGHT SENSOR CLASSIC A | Special LED lamps with daylight sensor, classic bulb
shape
shape
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 9 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 60W |
Lamp Type | LED |
Series | P CLAS A |
Lamp Shape | Bulb |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 806 lm |
Length | 115 mm |
Sensor | Daylight |
Life Hours | 25000h |
Colour Rendering | <gteq/>80 |