Philips MASTER E14 GLS LED Candle Bulb 8 W(60W), 2700K, Warm White, Candle shape
- RS Stock No.:
- 124-4355
- Mfr. Part No.:
- 8718696555996
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4355
- Mfr. Part No.:
- 8718696555996
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | E14 | |
| Wattage | 8 W | |
| Colour Temperature | 2700K | |
| Lamp Type | LED | |
| Incandescent Equivalent Wattage | 60W | |
| Series | MASTER | |
| Dimmable | Yes | |
| Lamp Shape | Candle | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 806 lm | |
| Length | 127 mm | |
| Diameter | 40mm | |
| Life Hours | 25000h | |
| Current Rating | 45 mA | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base E14 | ||
Wattage 8 W | ||
Colour Temperature 2700K | ||
Lamp Type LED | ||
Incandescent Equivalent Wattage 60W | ||
Series MASTER | ||
Dimmable Yes | ||
Lamp Shape Candle | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 806 lm | ||
Length 127 mm | ||
Diameter 40mm | ||
Life Hours 25000h | ||
Current Rating 45 mA | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
Philips MASTER LEDcandle
Delivering incandescent-like sparkling light effects, Philips MASTER LEDcandle bulbs are ideal for general and decorative lighting in the hospitality industry, as well as in home environments. The dimmable MASTER LEDcandles efficiently create your desired lighting atmosphere. Mounted in full view in chandeliers, wall scones or modern luminaires, the clear glass candle bulbs fit all existing fixtures with BC B15, SES E14 or BC B22 sockets. Drawing upon inputs from chandelier makers and designed to enhance the aesthetic appeal of the chandelier or luminaire, not only when lit but also when not, these lamps come in a classical compact candle lamp shape with a unique, eye-catching lens design. They produce a beautiful sparkling warm light that delivers huge energy savings and minimizes maintenance cost.
Features and Benefits
Retrofit LED lamps producting an incandescent-like sparkling effect
Ideal for use in chandeliers, wall scones or modern luminaires
Dimmable
Efficient
Long service life
Ideal for use in chandeliers, wall scones or modern luminaires
Dimmable
Efficient
Long service life

