Murata 2.2 mH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 4.5Ω Rdc, 1300R

Bulk discount available

Subtotal (1 bag of 5 units)*

£2.46

(exc. VAT)

£2.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 65 unit(s) shipping from 28 October 2025
  • Plus 200 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 245£0.492£2.46
250 - 495£0.434£2.17
500 - 995£0.424£2.12
1000 - 2495£0.416£2.08
2500 +£0.406£2.03

*price indicative

RS Stock No.:
905-4977
Mfr. Part No.:
13R225C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

2.2 mH

Maximum DC Current

240mA

Mounting Type

Through Hole

Maximum DC Resistance

4.5Ω

Tolerance

±10%

Diameter

9.5mm

Height

13.5mm

Dimensions

9.5 (Dia.) x 13.5mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

5mm

Series

1300R

Lead Diameter

0.65mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

1300 Series Unshielded Inductors


Professional range of Murata unshielded inductors from the 1300 series. The inductors are suitable for applications such as power supplies and general purpose filtering designs.

1300 Series are general purpose range of inductors suitable for low to medium current applications
Radial Mount
Up to 6.3A
1.5μH to 68μH
Low DC resistance


Murata Non Standard SMT Inductors (Chokes)

Related links