Bourns 2.2 mH ±10% Ferrite Leaded Inductor, Max SRF:800kHz, Q:15, 360mA Idc, 5.9Ω Rdc, RLB
- RS Stock No.:
- 736-1210
- Mfr. Part No.:
- RLB9012-222KL
- Brand:
- Bourns
Subtotal (1 bag of 10 units)*
£3.49
(exc. VAT)
£4.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 520 unit(s) ready to ship
- Plus 4,250 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 + | £0.349 | £3.49 |
*price indicative
- RS Stock No.:
- 736-1210
- Mfr. Part No.:
- RLB9012-222KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 2.2 mH | |
Maximum DC Current | 360mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 5.9Ω | |
Tolerance | ±10% | |
Diameter | 9mm | |
Height | 12.2mm | |
Dimensions | 9 (Dia.) x 12.2mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 800kHz | |
Lead Pitch | 5mm | |
Series | RLB | |
Minimum Quality Factor | 15 | |
Lead Diameter | 0.65mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 2.2 mH | ||
Maximum DC Current 360mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 5.9Ω | ||
Tolerance ±10% | ||
Diameter 9mm | ||
Height 12.2mm | ||
Dimensions 9 (Dia.) x 12.2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 800kHz | ||
Lead Pitch 5mm | ||
Series RLB | ||
Minimum Quality Factor 15 | ||
Lead Diameter 0.65mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Bourns RLB9012 Series Radial Inductor
Available in E12 series
Inductance range: 1.0μH to 47mH
RoHS compliant
Applications in Power Supplies, DC/DC Converters
Inductance range: 1.0μH to 47mH
RoHS compliant
Applications in Power Supplies, DC/DC Converters
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 2.2 mH ±10% Ferrite DR Radial Inductor Q:15 5.9Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:20 2.9Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:20 2.9Ω Rdc, RLB
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 8Ω Rdc, HLBC
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9Ω Rdc, LBC
- Bourns 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 2.2 mH ±10% Ferrite Core 130mA Idc Q:29
- Bourns E6 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 2.2 mH ± 10% Wire-Wound 420mA Idc Q:20
- Murata 1.5 mH ±10% Leaded Inductor Q:47 518mΩ Rdc, 1400