Murata 2.2 mH ±10% Leaded Inductor, 500mA Idc, 2Ω Rdc, 1900R
- RS Stock No.:
- 715-7245P
- Mfr. Part No.:
- 19R225C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal 25 units (supplied in a bag)*
£31.75
(exc. VAT)
£38.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 129 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
25 - 49 | £1.27 |
50 - 99 | £1.20 |
100 - 249 | £1.09 |
250 + | £1.05 |
*price indicative
- RS Stock No.:
- 715-7245P
- Mfr. Part No.:
- 19R225C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 2.2 mH | |
Maximum DC Current | 500mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 2Ω | |
Tolerance | ±10% | |
Diameter | 12mm | |
Height | 21mm | |
Dimensions | 12 (Dia.) x 21mm | |
Lead Pitch | 6mm | |
Series | 1900R | |
Maximum Operating Temperature | +95°C | |
Lead Diameter | 0.8mm | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 2.2 mH | ||
Maximum DC Current 500mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 2Ω | ||
Tolerance ±10% | ||
Diameter 12mm | ||
Height 21mm | ||
Dimensions 12 (Dia.) x 21mm | ||
Lead Pitch 6mm | ||
Series 1900R | ||
Maximum Operating Temperature +95°C | ||
Lead Diameter 0.8mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
Related links
- Murata 2.2 mH ±10% Leaded Inductor 2Ω Rdc, 1900R
- Murata 2.2 mH ±10% Radial Inductor 2Ω Rdc, 1900R
- Murata 2.2 mH ±10% Leaded Inductor Q:33 622mΩ Rdc, 1400
- Murata 2.2 mH ±10% Leaded Inductor Q:33 649mΩ Rdc, 1400
- Murata 4.7 mH ±10% Leaded Inductor 3.5Ω Rdc, 1900R
- Murata 47 mH ±10% Leaded Inductor 36Ω Rdc, 1900R
- Murata 6.8 mH ±10% Leaded Inductor 5.7Ω Rdc, 1900R
- Murata 15 mH ±10% Leaded Inductor 12Ω Rdc, 1900R