Murata 10 mH Leaded Inductor, 1.7A Idc, 193mΩ Rdc, 5200

Bulk discount available

Subtotal 25 units (supplied in a box)*

£63.50

(exc. VAT)

£76.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
25 - 49£2.54
50 - 99£2.43
100 - 249£2.22
250 +£2.16

*price indicative

Packaging Options:
RS Stock No.:
715-7128P
Mfr. Part No.:
52106C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

10 mH

Maximum DC Current

1.7A

Mounting Type

Radial

Maximum DC Resistance

193mΩ

Length

24mm

Depth

16.3mm

Height

31mm

Dimensions

24 x 16.3 x 31mm

Lead Pitch

20.32mm

Series

5200

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Lead Diameter

1mm

Terminal Type

Through Hole

COO (Country of Origin):
CN

Murata 5200 Series Common Mode Choke


5200 Series through hole common mode chokes
Designed for attenuation up to 100MHz common mode noise where filtering is required
Applications include high current switching power supplies and telecom equipment


Murata Leaded Inductors (Chokes)

Related links