Murata 5 mH Leaded Inductor, 1.2A Idc, 197mΩ Rdc, 5100

Bulk discount available

Subtotal (1 unit)*

£2.32

(exc. VAT)

£2.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£2.32
25 - 49£2.18
50 - 99£2.05
100 - 249£1.87
250 +£1.79

*price indicative

RS Stock No.:
715-7100
Mfr. Part No.:
51505C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

5 mH

Maximum DC Current

1.2A

Mounting Type

Radial

Maximum DC Resistance

197mΩ

Length

18mm

Depth

10mm

Height

24mm

Dimensions

18 x 10 x 24mm

Lead Pitch

12.7mm

Series

5100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Lead Diameter

1mm

Terminal Type

Through Hole

COO (Country of Origin):
CN

Murata 5100 Series Common Mode Choke


5100 Series through hole common mode chokes with a small footprint
Designed to attenuate up to 100MHz common mode noise where line filtering is required
Guaranteed 3.0mm creepage and clearance between windings
UL 94V-0 packaging materials
Applications: High current switching power supplies and telecom equipment


Murata Leaded Inductors (Chokes)

Related links