Inductor, RF choke, VHF, 8uH, 3A, B82111-B-C13
- RS Stock No.:
- 213-1730
- Mfr. Part No.:
- B82111BC13
- Brand:
- Epcos
Bulk discount available
Subtotal (1 unit)*
£1.01
(exc. VAT)
£1.21
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 9 | £1.01 |
10 - 49 | £0.91 |
50 - 99 | £0.85 |
100 - 249 | £0.78 |
250 + | £0.69 |
*price indicative
- RS Stock No.:
- 213-1730
- Mfr. Part No.:
- B82111BC13
- Brand:
- Epcos
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Epcos | |
Inductance | 8 μH | |
Maximum DC Current | 3A | |
Mounting Type | Axial | |
Maximum DC Resistance | 25mΩ | |
Diameter | 7mm | |
Length | 24mm | |
Dimensions | 7 (Dia.) x 24mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 145MHz | |
Series | B82111B | |
Select all | ||
---|---|---|
Brand Epcos | ||
Inductance 8 μH | ||
Maximum DC Current 3A | ||
Mounting Type Axial | ||
Maximum DC Resistance 25mΩ | ||
Diameter 7mm | ||
Length 24mm | ||
Dimensions 7 (Dia.) x 24mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 145MHz | ||
Series B82111B | ||