EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50, 60mA Idc, 42Ω Rdc, LBC
- RS Stock No.:
- 191-1204
- Mfr. Part No.:
- B82144A2106J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.29
(exc. VAT)
£1.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 465 unit(s) ready to ship
- Plus 710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | £0.258 | £1.29 |
250 - 495 | £0.224 | £1.12 |
500 - 995 | £0.186 | £0.93 |
1000 - 2495 | £0.182 | £0.91 |
2500 + | £0.178 | £0.89 |
*price indicative
- RS Stock No.:
- 191-1204
- Mfr. Part No.:
- B82144A2106J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 10 mH | |
Maximum DC Current | 60mA | |
Mounting Type | Axial | |
Maximum DC Resistance | 42Ω | |
Tolerance | ±5% | |
Diameter | 5.2mm | |
Length | 14.8mm | |
Dimensions | 5.2 (Dia.) x 14.8mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 350kHz | |
Series | LBC | |
Minimum Quality Factor | 50 | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 10 mH | ||
Maximum DC Current 60mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 42Ω | ||
Tolerance ±5% | ||
Diameter 5.2mm | ||
Length 14.8mm | ||
Dimensions 5.2 (Dia.) x 14.8mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 350kHz | ||
Series LBC | ||
Minimum Quality Factor 50 | ||
Epcos B82144A LBC Series Axial Inductors
Epcos B82144A LBC series RF chokes are suitable for use in telecommunications (12- or16-kHZ blocking filter), automotive electronics, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.
High rated current
Suitable for wave soldering
Very wide inductance range
Terminals are electroplated with nickel and pure tin
Inductance indicated by colour bands in accordance with IEC 62 (μH)
Suitable for wave soldering
Very wide inductance range
Terminals are electroplated with nickel and pure tin
Inductance indicated by colour bands in accordance with IEC 62 (μH)

Related links
- EPCOS 10 mH ±5% Ferrite Leaded Inductor Q:50 42Ω Rdc, LBC
- EPCOS 10 mH ±5% Ferrite Leaded Inductor Q:50 35Ω Rdc, HLBC
- EPCOS 22 mH ±5% Ferrite Leaded Inductor Q:50 120Ω Rdc, LBC
- EPCOS 47 mH ±5% Ferrite Leaded Inductor Q:40 230Ω Rdc, LBC
- EPCOS 100 mH ±5% Ferrite Leaded Inductor Q:40 490Ω Rdc, LBC
- EPCOS 100 mH ±5% Ferrite Leaded Inductor Q:40 420Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 4.2Ω Rdc, LBC
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor Q:60 6Ω Rdc, LBC