Bourns 10 μH ±10% Ferrite Bobbin Core Leaded Inductor, 1.28A Idc, 33mΩ Rdc, 5800

Subtotal (1 bag of 864 units)*

£449.28

(exc. VAT)

£535.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 864 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
864 +£0.52£449.28

*price indicative

RS Stock No.:
172-7238
Mfr. Part No.:
5800-100-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10 μH

Maximum DC Current

1.28A

Mounting Type

Axial

Maximum DC Resistance

33mΩ

Tolerance

±10%

Diameter

6.99mm

Length

17.78mm

Dimensions

6.985 (Dia.) x 17.78mm

Core Material

Ferrite Bobbin Core

Series

5800

Maximum Operating Temperature

+105°C

Lead Diameter

0.635mm

Terminal Type

Axial Leaded

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

Bourns 5800 Series Axial Chokes


High current capacity
Low DC Resistance (DCR)
Ferrite bobbin core
VW-1 rated shrink tubing to cover winding
Dash No. marking for identification
Dielectric strength 2500Vrms
Dimensions 7mm Diameter, 17.8mm Long
Operating temperature -55 to +105°C
Test frequency 1KHz


Bourns Leaded Inductors (Chokes)

Related links