Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:40, 300mA Idc, 2.1Ω Rdc, RLB

Bulk discount available

Subtotal (1 bag of 200 units)*

£37.00

(exc. VAT)

£44.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 1800£0.185£37.00
2000 - 4800£0.166£33.20
5000 - 9800£0.161£32.20
10000 - 19800£0.157£31.40
20000 +£0.153£30.60

*price indicative

RS Stock No.:
171-1049
Mfr. Part No.:
RLB0914-102KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1 mH

Maximum DC Current

300mA

Mounting Type

Radial

Maximum DC Resistance

2.1Ω

Tolerance

±10%

Diameter

8.7mm

Height

12mm

Dimensions

8.7 (Dia.) x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.3MHz

Lead Pitch

5mm

Series

RLB

Maximum Operating Temperature

+105°C

Lead Diameter

0.65mm

Minimum Quality Factor

40

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Bourns RLB9014 Series Radial Inductor


High rated current for high current circuits
Available in E12 series
RoHS compliant
Applications in Power Supplies, DC/DC Converters


Bourns Leaded Inductors (Chokes)

Related links