EPCOS 1.2 mH ±30% Ferrite Power Line Choke, 3A Idc, 56mΩ Rdc 250 V ac, B82722A
- RS Stock No.:
- 167-8306
- Mfr. Part No.:
- B82722A2302N001
- Brand:
- EPCOS
Subtotal (1 box of 600 units)*
£672.00
(exc. VAT)
£804.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
600 + | £1.12 | £672.00 |
*price indicative
- RS Stock No.:
- 167-8306
- Mfr. Part No.:
- B82722A2302N001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 1.2 mH | |
Maximum DC Current | 3A | |
Mounting Type | Radial | |
Maximum DC Resistance | 56mΩ | |
Tolerance | ±30% | |
Length | 22.7mm | |
Depth | 22.3mm | |
Height | 13.3mm | |
Dimensions | 22.7 x 22.3 x 13.3mm | |
Core Material | Ferrite | |
Lead Pitch | 20 mm, 12.5mm | |
Series | B82722A | |
Terminal Type | PC Pin | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Lead Diameter | 0.7mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 1.2 mH | ||
Maximum DC Current 3A | ||
Mounting Type Radial | ||
Maximum DC Resistance 56mΩ | ||
Tolerance ±30% | ||
Length 22.7mm | ||
Depth 22.3mm | ||
Height 13.3mm | ||
Dimensions 22.7 x 22.3 x 13.3mm | ||
Core Material Ferrite | ||
Lead Pitch 20 mm, 12.5mm | ||
Series B82722A | ||
Terminal Type PC Pin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.7mm | ||
Epcos B82721A Series Common Mode Choke
Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
Note
The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C
The stated Rated Inductance LR is per Coil @ 20°C
Standards
VDE 0565-2 UL 1283
Approvals
VDE; UL Recognised Component
Approvals
UL; VDE
Related links
- EPCOS 1.2 mH ±30% Ferrite Power Line Choke 56mΩ Rdc 250 V ac, B82721A
- EPCOS 1.2 mH ±30% Ferrite Power Line Choke 56mΩ Rdc 250 V ac, B82722J
- EPCOS 47 mH ±30% Ferrite Power Line Choke 2.5Ω Rdc 250 V ac, B82722A
- EPCOS 2.2 mH ±30% Ferrite Power Line Choke 130mΩ Rdc 250 V ac, B82722A
- EPCOS 27 mH ±30% Ferrite Power Line Choke 1.2Ω Rdc 250 V ac, B82722A
- EPCOS 3.9 mH ±30% Ferrite Power Line Choke 40mΩ Rdc 250 V ac, B82725A
- EPCOS 2.7 mH ±30% Ferrite Power Line Choke 22mΩ Rdc 250 V ac, B82721A
- EPCOS 6.8 mH ±30% Ferrite Power Line Choke 280mΩ Rdc 250 V ac, B82721K