EPCOS 22 μH ±20% Ferrite Leaded Inductor, Max SRF:110MHz, 3A Idc, 70mΩ Rdc 500 V, B82111-E

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-8219
Mfr. Part No.:
B82111E0000C022
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

22 μH

Maximum DC Current

3A

Mounting Type

Axial

Maximum DC Resistance

70mΩ

Tolerance

±20%

Diameter

7mm

Length

26mm

Dimensions

7 (Dia.) x 27.4mm

Core Material

Ferrite

Maximum Self Resonant Frequency

110MHz

Series

B82111-E

Terminal Type

Axial Leaded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Diameter

0.8mm

Epcos B82111E VHF Axial Choke


Ferrite cylinder core with single layer, enamel copper wire, winding in polyester insulating sleeve
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)