EPCOS 820 μH ±30% Ferrite Toroidal Inductor, Max SRF:10kHz, 35A Idc, 1.4mΩ Rdc, B82747S
- RS Stock No.:
- 167-0393
- Mfr. Part No.:
- B82747S4303A041
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-0393
- Mfr. Part No.:
- B82747S4303A041
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 820 μH | |
Maximum DC Current | 35A | |
Mounting Type | Radial | |
Maximum DC Resistance | 1.4mΩ | |
Tolerance | ±30% | |
Diameter | 64mm | |
Height | 35mm | |
Dimensions | 64 (Dia.) x 35mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 10kHz | |
Series | B82747S | |
Lead Diameter | 2.8mm | |
Maximum Operating Temperature | +70°C | |
Terminal Type | PC Pin | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 820 μH | ||
Maximum DC Current 35A | ||
Mounting Type Radial | ||
Maximum DC Resistance 1.4mΩ | ||
Tolerance ±30% | ||
Diameter 64mm | ||
Height 35mm | ||
Dimensions 64 (Dia.) x 35mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10kHz | ||
Series B82747S | ||
Lead Diameter 2.8mm | ||
Maximum Operating Temperature +70°C | ||
Terminal Type PC Pin | ||
- COO (Country of Origin):
- UA
Epcos B82747S Series Toroidal Inductors
B82747S Series Current-compensated ring core triple chokes
Ferrite core on Polycarbonate base plate (UL 94 V-0) with Pressboard spacer
Spacer and choke fixed with PU compound (UL 94 V-0)
Sector winding
Clearance ≥3 mm, creepage distance ≥4 mm
Approximately 1% stray inductance for symmetrical interference suppression
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences and Switch-Mode Power applications
Spacer and choke fixed with PU compound (UL 94 V-0)
Sector winding
Clearance ≥3 mm, creepage distance ≥4 mm
Approximately 1% stray inductance for symmetrical interference suppression
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences and Switch-Mode Power applications