EPCOS 1 mH ±30% Ferrite Power Line Choke, 2A Idc, 80mΩ Rdc 250 V ac, B82721K
- RS Stock No.:
- 167-0312
- Mfr. Part No.:
- B82721K2202N001
- Brand:
- EPCOS
Subtotal (1 box of 720 units)*
£730.80
(exc. VAT)
£876.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,440 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
720 + | £1.015 | £730.80 |
*price indicative
- RS Stock No.:
- 167-0312
- Mfr. Part No.:
- B82721K2202N001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 1 mH | |
Maximum DC Current | 2A | |
Mounting Type | Radial | |
Maximum DC Resistance | 80mΩ | |
Tolerance | ±30% | |
Length | 18.2mm | |
Depth | 13.2mm | |
Height | 20.3mm | |
Dimensions | 18.2 x 13.2 x 20.3mm | |
Core Material | Ferrite | |
Lead Pitch | 10 mm, 15mm | |
Series | B82721K | |
Lead Diameter | 0.7mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Terminal Type | PC Pin | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 1 mH | ||
Maximum DC Current 2A | ||
Mounting Type Radial | ||
Maximum DC Resistance 80mΩ | ||
Tolerance ±30% | ||
Length 18.2mm | ||
Depth 13.2mm | ||
Height 20.3mm | ||
Dimensions 18.2 x 13.2 x 20.3mm | ||
Core Material Ferrite | ||
Lead Pitch 10 mm, 15mm | ||
Series B82721K | ||
Lead Diameter 0.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type PC Pin | ||
- COO (Country of Origin):
- HU
Epcos B82721A Series Common Mode Choke
Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
Note
The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C
The stated Rated Inductance LR is per Coil @ 20°C
Standards
VDE 0565-2 UL 1283
Approvals
VDE; UL Recognised Component
Approvals
UL; VDE
Related links
- EPCOS 1 mH ±30% Ferrite Power Line Choke 80mΩ Rdc 250 V ac, B82721A
- EPCOS 6.8 mH ±30% Ferrite Power Line Choke 280mΩ Rdc 250 V ac, B82721K
- EPCOS 3.3 mH ±30% Ferrite Power Line Choke 180mΩ Rdc 250 V ac, B82721K
- EPCOS 27 mH ±30% Ferrite Power Line Choke 1.7Ω Rdc 250 V ac, B82721K
- EPCOS 2.2 mH ±30% Ferrite Power Line Choke 130mΩ Rdc 250 V ac, B82721A
- EPCOS 6.8 mH ±30% Ferrite Power Line Choke 170mΩ Rdc 250 V ac, B82721A
- EPCOS 5.6 mH ±30% Ferrite Power Line Choke 160mΩ Rdc 250 V ac, B82721A
- EPCOS 5.6 mH ±30% Ferrite Power Line Choke 160mΩ Rdc 250 V ac, B82723J