EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60, 120mA Idc, 9Ω Rdc, LBC
- RS Stock No.:
- 166-0181
- Mfr. Part No.:
- B82144A2225J000
- Brand:
- EPCOS
Subtotal (1 reel of 1500 units)*
£291.00
(exc. VAT)
£349.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1500 + | £0.194 | £291.00 |
*price indicative
- RS Stock No.:
- 166-0181
- Mfr. Part No.:
- B82144A2225J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 2.2 mH | |
Maximum DC Current | 120mA | |
Mounting Type | Axial | |
Maximum DC Resistance | 9Ω | |
Tolerance | ±5% | |
Diameter | 5.2mm | |
Length | 12mm | |
Dimensions | 5.2 (Dia.) x 12mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 800kHz | |
Lead Pitch | 15mm | |
Series | LBC | |
Terminal Type | Axial Leaded | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | +20°C | |
Minimum Quality Factor | 60 | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 2.2 mH | ||
Maximum DC Current 120mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 9Ω | ||
Tolerance ±5% | ||
Diameter 5.2mm | ||
Length 12mm | ||
Dimensions 5.2 (Dia.) x 12mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 800kHz | ||
Lead Pitch 15mm | ||
Series LBC | ||
Terminal Type Axial Leaded | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature +20°C | ||
Minimum Quality Factor 60 | ||
- COO (Country of Origin):
- HU
Epcos B82144A LBC Series Axial Inductors
Epcos B82144A LBC series RF chokes are suitable for use in telecommunications (12- or16-kHZ blocking filter), automotive electronics, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.
High rated current
Suitable for wave soldering
Very wide inductance range
Terminals are electroplated with nickel and pure tin
Inductance indicated by colour bands in accordance with IEC 62 (μH)
Suitable for wave soldering
Very wide inductance range
Terminals are electroplated with nickel and pure tin
Inductance indicated by colour bands in accordance with IEC 62 (μH)
Related links
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9Ω Rdc, LBC
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 8Ω Rdc, HLBC
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9.5Ω Rdc, LBC
- Bourns 2.2 mH ±10% Ferrite Leaded Inductor Q:15 5.9Ω Rdc, RLB
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 4.2Ω Rdc, LBC
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor Q:60 6Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.8Ω Rdc, LBC
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:60 20Ω Rdc, LBC