Murata 500 μH Common Mode Choke, Max SRF:100MHz, 4.1A Idc, 27mΩ Rdc, 5100
- RS Stock No.:
- 106-8883
- Mfr. Part No.:
- 51504C
- Brand:
- Murata Power Solutions
Subtotal (1 tray of 60 units)*
£123.60
(exc. VAT)
£148.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
60 + | £2.06 | £123.60 |
*price indicative
- RS Stock No.:
- 106-8883
- Mfr. Part No.:
- 51504C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 500 μH | |
Maximum DC Current | 4.1A | |
Mounting Type | Radial | |
Maximum DC Resistance | 27mΩ | |
Length | 21.75mm | |
Depth | 10mm | |
Height | 24mm | |
Dimensions | 21.75 x 10 x 24mm | |
Maximum Self Resonant Frequency | 100MHz | |
Lead Pitch | 12.7mm | |
Series | 5100 | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 1mm | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 500 μH | ||
Maximum DC Current 4.1A | ||
Mounting Type Radial | ||
Maximum DC Resistance 27mΩ | ||
Length 21.75mm | ||
Depth 10mm | ||
Height 24mm | ||
Dimensions 21.75 x 10 x 24mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Lead Pitch 12.7mm | ||
Series 5100 | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 1mm | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- CN
Murata 5100 Series Common Mode Choke
5100 Series through hole common mode chokes with a small footprint
Designed to attenuate up to 100MHz common mode noise where line filtering is required
Guaranteed 3.0mm creepage and clearance between windings
UL 94V-0 packaging materials
Applications: High current switching power supplies and telecom equipment
Designed to attenuate up to 100MHz common mode noise where line filtering is required
Guaranteed 3.0mm creepage and clearance between windings
UL 94V-0 packaging materials
Applications: High current switching power supplies and telecom equipment
Murata Leaded Inductors (Chokes)
Related links
- Murata 5 mH Common Mode Choke 1.2A Idc 5100
- Murata 1 mH Common Mode Choke 3.3A Idc 5100
- Murata 3 mH Common Mode Choke 1.9A Idc 5100
- Murata 500 μH Leaded Inductor 27mΩ Rdc, 5100
- Murata 3 mH Common Mode Choke 3.5A Idc 5200
- Roxburgh EMC 740 μH Ferrite Common Mode Choke 8A Idc CMV
- Wurth 500 μH ±30% Ferrite Common Mode Choke 35A Idc WE-CMB
- Wurth 900 μH -30 → +50% Nano Crystalline Common Mode Choke 32A Idc WE-CMBNC