Murata 1 mH ±10% Radial Inductor, Max SRF:1kHz, 330mA Idc, 2.1Ω Rdc, 1300R
- RS Stock No.:
- 106-7943
- Mfr. Part No.:
- 13R105C
- Brand:
- Murata Power Solutions
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 106-7943
- Mfr. Part No.:
- 13R105C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 1 mH | |
Maximum DC Current | 330mA | |
Mounting Type | Through Hole | |
Maximum DC Resistance | 2.1Ω | |
Tolerance | ±10% | |
Diameter | 9.5mm | |
Height | 13.5mm | |
Dimensions | 9.5 (Dia.) x 13.5mm | |
Maximum Self Resonant Frequency | 1kHz | |
Lead Pitch | 5mm | |
Series | 1300R | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.65mm | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 1 mH | ||
Maximum DC Current 330mA | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 2.1Ω | ||
Tolerance ±10% | ||
Diameter 9.5mm | ||
Height 13.5mm | ||
Dimensions 9.5 (Dia.) x 13.5mm | ||
Maximum Self Resonant Frequency 1kHz | ||
Lead Pitch 5mm | ||
Series 1300R | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.65mm | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1300R Series Radial Lead Inductors
1300R Series Inductors are general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH
Murata Leaded Inductors (Chokes)
Related links
- Murata 1 mH ±10% Leaded Inductor 330mA Idc 1300R
- Murata 10 mH ±10% Radial Inductor 85mA Idc 1300R
- Murata 22 mH ±10% Radial Inductor 70mA Idc 1300R
- Murata 4.7 mH ±10% Radial Inductor 160mA Idc 1300R
- Murata 2.2 mH ±10% Radial Inductor 240mA Idc 1300R
- Murata 1 mH ±10% Radial Inductor Q:120 3630mΩ Rdc, 2200R
- Murata 330 μH ±10% Radial Inductor 580mA Idc 1300R
- Murata 22 μH ±10% Radial Inductor 2A Idc 1300R