Murata 2.2 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:33, 1.2A Idc, 700mΩ Rdc, 1400
- RS Stock No.:
- 106-7902
- Mfr. Part No.:
- 1422512C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 25 units)*
£54.025
(exc. VAT)
£64.825
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
25 - 225 | £2.161 | £54.03 |
250 - 600 | £1.874 | £46.85 |
625 - 1225 | £1.802 | £45.05 |
1250 - 2475 | £1.757 | £43.93 |
2500 + | £1.712 | £42.80 |
*price indicative
- RS Stock No.:
- 106-7902
- Mfr. Part No.:
- 1422512C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 2.2 mH | |
Maximum DC Current | 1.2A | |
Mounting Type | Radial | |
Maximum DC Resistance | 700mΩ | |
Tolerance | ±10% | |
Diameter | 24.4mm | |
Length | 27.1mm | |
Depth | 25.9mm | |
Height | 20mm | |
Dimensions | 24.4 (Dia.) x 20mm | |
Maximum Self Resonant Frequency | 0.7MHz | |
Lead Pitch | 23.2mm | |
Series | 1400 | |
Minimum Quality Factor | 33 | |
Lead Diameter | 0.6mm | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 2.2 mH | ||
Maximum DC Current 1.2A | ||
Mounting Type Radial | ||
Maximum DC Resistance 700mΩ | ||
Tolerance ±10% | ||
Diameter 24.4mm | ||
Length 27.1mm | ||
Depth 25.9mm | ||
Height 20mm | ||
Dimensions 24.4 (Dia.) x 20mm | ||
Maximum Self Resonant Frequency 0.7MHz | ||
Lead Pitch 23.2mm | ||
Series 1400 | ||
Minimum Quality Factor 33 | ||
Lead Diameter 0.6mm | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
Related links
- Murata 2.2 mH ±10% Leaded Inductor Q:33 649mΩ Rdc, 1400
- Murata 2.2 mH ±10% Bobbin Inductor Q:33 622mΩ Rdc, 1400
- Murata 1.5 mH ±10% Bobbin Inductor Q:28 374mΩ Rdc, 1400
- Murata 3.3 mH ±10% Bobbin Inductor Q:20 1992mΩ Rdc, 1400
- Murata 2.2 mH ±10% Leaded Inductor Q:33 622mΩ Rdc, 1400
- Murata 3.3 mH ±10% Bobbin Inductor Q:20 930mΩ Rdc, 1400
- Murata 220 μH ±10% Bobbin Inductor Q:33 73mΩ Rdc, 1400
- Murata 1 mH ±10% Bobbin Inductor Q:35 336mΩ Rdc, 1400