Murata 300 μH ±10% Bobbin Inductor, Max SRF:1.7MHz, Q:28, 5A Idc, 80mΩ Rdc, 1400
- RS Stock No.:
- 106-7781
- Mfr. Part No.:
- 1430450C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 15 units)*
£50.475
(exc. VAT)
£60.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
15 - 135 | £3.365 | £50.48 |
150 - 360 | £3.099 | £46.49 |
375 - 735 | £2.901 | £43.52 |
750 - 1485 | £2.755 | £41.33 |
1500 + | £2.638 | £39.57 |
*price indicative
- RS Stock No.:
- 106-7781
- Mfr. Part No.:
- 1430450C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 300 μH | |
Maximum DC Current | 5A | |
Mounting Type | Radial | |
Maximum DC Resistance | 80mΩ | |
Tolerance | ±10% | |
Diameter | 29.8mm | |
Length | 33.3mm | |
Depth | 31.3mm | |
Height | 23.3mm | |
Dimensions | 29.8 (Dia.) x 23.3mm | |
Maximum Self Resonant Frequency | 1.7MHz | |
Lead Pitch | 29mm | |
Series | 1400 | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 1.02mm | |
Maximum Operating Temperature | +85°C | |
Terminal Type | Radial Leaded | |
Minimum Quality Factor | 28 | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 300 μH | ||
Maximum DC Current 5A | ||
Mounting Type Radial | ||
Maximum DC Resistance 80mΩ | ||
Tolerance ±10% | ||
Diameter 29.8mm | ||
Length 33.3mm | ||
Depth 31.3mm | ||
Height 23.3mm | ||
Dimensions 29.8 (Dia.) x 23.3mm | ||
Maximum Self Resonant Frequency 1.7MHz | ||
Lead Pitch 29mm | ||
Series 1400 | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 1.02mm | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Radial Leaded | ||
Minimum Quality Factor 28 | ||
- COO (Country of Origin):
- CN
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
Related links
- Murata 300 μH ±10% Leaded Inductor Q:28 80mΩ Rdc, 1400
- Murata 2.2 mH ±10% Radial Inductor Q:90 8580mΩ Rdc, 2200R
- Murata 2.2 mH ±10% Radial Inductor Q:90 8.58Ω Rdc, 2200R
- Murata 680 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:28 226mΩ Rdc, 1400
- Murata 1.5 mH ±10% Bobbin Inductor Q:28 374mΩ Rdc, 1400
- Murata 300 μH ±10% Bobbin Inductor Q:26 140mΩ Rdc, 1400
- Murata 300 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:37 100mΩ Rdc, 1400
- Murata 68 μH ±15% Ferrite Bobbin Core Bobbin Inductor Q:32 32mΩ Rdc, 1400