Murata 150 μH ±10% Radial Inductor, Max SRF:5.7MHz, Q:90, 520mA Idc, 540mΩ Rdc, 2200R
- RS Stock No.:
- 106-7762
- Mfr. Part No.:
- 22R154C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 bag of 100 units)*
£44.00
(exc. VAT)
£53.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 900 | £0.44 | £44.00 |
1000 - 2400 | £0.428 | £42.80 |
2500 - 4900 | £0.417 | £41.70 |
5000 - 9900 | £0.406 | £40.60 |
10000 + | £0.395 | £39.50 |
*price indicative
- RS Stock No.:
- 106-7762
- Mfr. Part No.:
- 22R154C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 150 μH | |
Maximum DC Current | 520mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 540mΩ | |
Tolerance | ±10% | |
Diameter | 7.2mm | |
Length | 7.2mm | |
Depth | 8.5mm | |
Height | 10.5mm | |
Dimensions | 7.2 (Dia.) x 10.5mm | |
Maximum Self Resonant Frequency | 5.7MHz | |
Lead Pitch | 3mm | |
Series | 2200R | |
Minimum Quality Factor | 90 | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +70°C | |
Lead Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 150 μH | ||
Maximum DC Current 520mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 540mΩ | ||
Tolerance ±10% | ||
Diameter 7.2mm | ||
Length 7.2mm | ||
Depth 8.5mm | ||
Height 10.5mm | ||
Dimensions 7.2 (Dia.) x 10.5mm | ||
Maximum Self Resonant Frequency 5.7MHz | ||
Lead Pitch 3mm | ||
Series 2200R | ||
Minimum Quality Factor 90 | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
Murata 2200R Series Radial Inductor
General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems
Murata Leaded Inductors (Chokes)
Related links
- Murata 150 μH ±10% Leaded Inductor Q:90 540mΩ Rdc, 2200R
- Murata 100 μH ±10% Radial Inductor Q:90 390mΩ Rdc, 2200R
- Murata 68 μH ±10% Radial Inductor Q:90 280mΩ Rdc, 2200R
- Murata 2.2 mH ±10% Radial Inductor Q:90 8580mΩ Rdc, 2200R
- Murata 2.2 mH ±10% Radial Inductor Q:90 8.58Ω Rdc, 2200R
- Murata 47 mH ±10% Radial Inductor Q:90 169.4Ω Rdc, 2200R
- Murata 68 μH ±10% Leaded Inductor Q:90 280mΩ Rdc, 2200R
- Murata 100 μH ±10% Leaded Inductor Q:90 390mΩ Rdc, 2200R