Murata 33 μH ±10% Radial Inductor, Max SRF:11.4MHz, Q:50, 900mA Idc, 140mΩ Rdc, 2200R

Bulk discount available

Subtotal (1 bag of 100 units)*

£44.50

(exc. VAT)

£53.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 900£0.445£44.50
1000 - 2400£0.418£41.80
2500 - 4900£0.407£40.70
5000 - 9900£0.397£39.70
10000 +£0.386£38.60

*price indicative

RS Stock No.:
106-7759
Mfr. Part No.:
22R333C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

33 μH

Maximum DC Current

900mA

Mounting Type

Radial

Maximum DC Resistance

140mΩ

Tolerance

±10%

Diameter

7.2mm

Length

7.2mm

Depth

8.5mm

Height

10.5mm

Dimensions

7.2 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

11.4MHz

Lead Pitch

3mm

Series

2200R

Maximum Operating Temperature

+70°C

Lead Diameter

0.6mm

Terminal Type

Radial Leaded

Minimum Quality Factor

50

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN

Murata 2200R Series Radial Inductor


General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems


Murata Leaded Inductors (Chokes)

Related links