Murata 330 μH ±10% Radial Inductor, Max SRF:3.7MHz, Q:100, 380mA Idc, 1210mΩ Rdc, 2200R
- RS Stock No.:
- 106-7753
- Mfr. Part No.:
- 22R334C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 bag of 100 units)*
£44.00
(exc. VAT)
£53.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 700 unit(s) shipping from 21 November 2025
- Plus 1,100 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 900 | £0.44 | £44.00 |
1000 - 2400 | £0.428 | £42.80 |
2500 - 4900 | £0.417 | £41.70 |
5000 - 9900 | £0.406 | £40.60 |
10000 + | £0.396 | £39.60 |
*price indicative
- RS Stock No.:
- 106-7753
- Mfr. Part No.:
- 22R334C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 330 μH | |
Maximum DC Current | 380mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 1210mΩ | |
Tolerance | ±10% | |
Diameter | 7.2mm | |
Length | 7.2mm | |
Depth | 8.5mm | |
Height | 10.5mm | |
Dimensions | 7.2 (Dia.) x 10.5mm | |
Maximum Self Resonant Frequency | 3.7MHz | |
Lead Pitch | 3mm | |
Series | 2200R | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +70°C | |
Lead Diameter | 0.6mm | |
Minimum Quality Factor | 100 | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 330 μH | ||
Maximum DC Current 380mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 1210mΩ | ||
Tolerance ±10% | ||
Diameter 7.2mm | ||
Length 7.2mm | ||
Depth 8.5mm | ||
Height 10.5mm | ||
Dimensions 7.2 (Dia.) x 10.5mm | ||
Maximum Self Resonant Frequency 3.7MHz | ||
Lead Pitch 3mm | ||
Series 2200R | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Lead Diameter 0.6mm | ||
Minimum Quality Factor 100 | ||
Murata 22R Series Radial Inductor
Resin coated miniature general purpose radial wire ended RF inductors
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
Murata Leaded Inductors (Chokes)
Related links
- Murata 330 μH ±10% Leaded Inductor Q:100 1210mΩ Rdc, 2200R
- Bourns 100 μH ±10% Ferrite Radial Inductor Q:20 280mΩ Rdc, RL622
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:20 280mΩ Rdc, RL622
- EPCOS 220 μH ±5% Ferrite Leaded Inductor Q:70 3.3Ω Rdc, BC
- Murata 220 μH ±10% Radial Inductor Q:100 830mΩ Rdc, 2200R
- Murata 22 mH ±10% Radial Inductor Q:100 82.5Ω Rdc, 2200R
- Murata 220 μH ±10% Leaded Inductor Q:100 830mΩ Rdc, 2200R
- Murata 22 mH ±10% Leaded Inductor Q:100 82.5Ω Rdc, 2200R