Murata 33 μH ±15% Bobbin Inductor, Max SRF:9.1MHz, Q:27, 9.3A Idc, 17mΩ Rdc, 1400
- RS Stock No.:
- 106-7749
- Mfr. Part No.:
- 1433393C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 25 units)*
£52.50
(exc. VAT)
£63.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 75 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
25 - 225 | £2.10 | £52.50 |
250 - 475 | £1.89 | £47.25 |
500 - 600 | £1.732 | £43.30 |
625 - 1225 | £1.688 | £42.20 |
1250 + | £1.646 | £41.15 |
*price indicative
- RS Stock No.:
- 106-7749
- Mfr. Part No.:
- 1433393C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 33 μH | |
Maximum DC Current | 9.3A | |
Mounting Type | Radial | |
Maximum DC Resistance | 17mΩ | |
Tolerance | ±15% | |
Diameter | 24.4mm | |
Length | 28.5mm | |
Depth | 25.9mm | |
Height | 15.5mm | |
Dimensions | 24.4 (Dia.) x 15.5mm | |
Maximum Self Resonant Frequency | 9.1MHz | |
Lead Pitch | 23.9mm | |
Series | 1400 | |
Maximum Operating Temperature | +85°C | |
Minimum Quality Factor | 27 | |
Terminal Type | Radial Leaded | |
Lead Diameter | 1.3mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 33 μH | ||
Maximum DC Current 9.3A | ||
Mounting Type Radial | ||
Maximum DC Resistance 17mΩ | ||
Tolerance ±15% | ||
Diameter 24.4mm | ||
Length 28.5mm | ||
Depth 25.9mm | ||
Height 15.5mm | ||
Dimensions 24.4 (Dia.) x 15.5mm | ||
Maximum Self Resonant Frequency 9.1MHz | ||
Lead Pitch 23.9mm | ||
Series 1400 | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 27 | ||
Terminal Type Radial Leaded | ||
Lead Diameter 1.3mm | ||
Minimum Operating Temperature -40°C | ||
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
Related links
- Murata 33 μH ±15% Leaded Inductor Q:27 15mΩ Rdc, 1400
- Murata 68 μH ±15% Ferrite Bobbin Core Bobbin Inductor Q:32 32mΩ Rdc, 1400
- Murata 470 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:25 160mΩ Rdc, 1400
- Murata 680 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:28 226mΩ Rdc, 1400
- Murata 300 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:37 100mΩ Rdc, 1400
- Murata 1.5 mH ±10% Bobbin Inductor Q:28 374mΩ Rdc, 1400
- Murata 1 mH ±10% Bobbin Inductor Q:30 460mΩ Rdc, 1400
- Murata 300 μH ±10% Bobbin Inductor Q:26 140mΩ Rdc, 1400