Murata 10 μH ±10% Radial Inductor, Max SRF:21.2MHz, Q:65, 1.62A Idc, 50mΩ Rdc, 2200R
- RS Stock No.:
- 240-595
- Mfr. Part No.:
- 22R103C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.97
(exc. VAT)
£5.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,340 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.497 | £4.97 |
50 - 90 | £0.468 | £4.68 |
100 - 190 | £0.443 | £4.43 |
200 - 490 | £0.403 | £4.03 |
500 + | £0.388 | £3.88 |
*price indicative
- RS Stock No.:
- 240-595
- Mfr. Part No.:
- 22R103C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 10 μH | |
Maximum DC Current | 1.62A | |
Mounting Type | Radial | |
Maximum DC Resistance | 50mΩ | |
Tolerance | ±10% | |
Diameter | 6.5mm | |
Length | 45mm | |
Height | 10.5mm | |
Dimensions | 6.5 (Dia) x 10.5mm | |
Maximum Self Resonant Frequency | 21.2MHz | |
Lead Pitch | 3mm | |
Series | 2200R | |
Minimum Operating Temperature | -25°C | |
Minimum Quality Factor | 65 | |
Terminal Type | Radial Leaded | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 10 μH | ||
Maximum DC Current 1.62A | ||
Mounting Type Radial | ||
Maximum DC Resistance 50mΩ | ||
Tolerance ±10% | ||
Diameter 6.5mm | ||
Length 45mm | ||
Height 10.5mm | ||
Dimensions 6.5 (Dia) x 10.5mm | ||
Maximum Self Resonant Frequency 21.2MHz | ||
Lead Pitch 3mm | ||
Series 2200R | ||
Minimum Operating Temperature -25°C | ||
Minimum Quality Factor 65 | ||
Terminal Type Radial Leaded | ||
Maximum Operating Temperature +70°C | ||
Murata 22R Series Radial Inductor
Resin coated miniature general purpose radial wire ended RF inductors
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
Murata Leaded Inductors (Chokes)
Related links
- Murata 10 μH ±10% Radial Inductor Q:65 50mΩ Rdc, 2200R
- Murata 22 μH ±10% Radial Inductor Q:50 90mΩ Rdc, 2200R
- Murata 47 μH ±10% Radial Inductor Q:50 220mΩ Rdc, 2200R
- Murata 330 μH ±10% Radial Inductor Q:100 1210mΩ Rdc, 2200R
- Murata 100 μH ±10% Radial Inductor Q:90 390mΩ Rdc, 2200R
- Murata 470 μH ±10% Radial Inductor Q:110 1650mΩ Rdc, 2200R
- Murata 33 μH ±10% Radial Inductor Q:50 140mΩ Rdc, 2200R
- Murata 15 μH ±10% Radial Inductor Q:60 70mΩ Rdc, 2200R