Murata 330 μH ±10% Leaded Inductor, Max SRF:2.5MHz, Q:22, 2.8A Idc, 150mΩ Rdc, 1400
- RS Stock No.:
- 228-438
- Mfr. Part No.:
- 1433428C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£2.14
(exc. VAT)
£2.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
- Plus 11 unit(s) shipping from 28 October 2025
- Plus 75 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £2.14 |
25 - 49 | £2.01 |
50 - 99 | £1.91 |
100 - 249 | £1.72 |
250 + | £1.68 |
*price indicative
- RS Stock No.:
- 228-438
- Mfr. Part No.:
- 1433428C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 330 μH | |
Maximum DC Current | 2.8A | |
Mounting Type | Radial | |
Maximum DC Resistance | 150mΩ | |
Tolerance | ±10% | |
Diameter | 25.9mm | |
Length | 24mm | |
Depth | 24.4mm | |
Height | 14mm | |
Dimensions | 25.9 x 24.4 x 14mm | |
Maximum Self Resonant Frequency | 2.5MHz | |
Lead Pitch | 23.4mm | |
Series | 1400 | |
Terminal Type | Radial Leaded | |
Minimum Quality Factor | 22 | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.76mm | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 330 μH | ||
Maximum DC Current 2.8A | ||
Mounting Type Radial | ||
Maximum DC Resistance 150mΩ | ||
Tolerance ±10% | ||
Diameter 25.9mm | ||
Length 24mm | ||
Depth 24.4mm | ||
Height 14mm | ||
Dimensions 25.9 x 24.4 x 14mm | ||
Maximum Self Resonant Frequency 2.5MHz | ||
Lead Pitch 23.4mm | ||
Series 1400 | ||
Terminal Type Radial Leaded | ||
Minimum Quality Factor 22 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.76mm | ||
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)
Related links
- Murata 330 μH ±10% Bobbin Inductor Q:22 150mΩ Rdc, 1400
- Murata 680 μH ±10% Leaded Inductor Q:120 2640mΩ Rdc, 2200R
- Murata 680 μH ±10% Radial Inductor Q:120 2640mΩ Rdc, 2200R
- Murata 220 μH ±10% Leaded Inductor Q:22 96mΩ Rdc, 1400
- Murata 22 mH ±10% Leaded Inductor Q:30 6962mΩ Rdc, 1400
- Murata 220 μH ±10% Bobbin Inductor Q:22 96mΩ Rdc, 1400
- Murata 22 μH ±15% Leaded Inductor Q:64 11mΩ Rdc, 1400
- Murata 330 μH ±10% Leaded Inductor Q:29 107mΩ Rdc, 1400