- RS Stock No.:
- 781-3002
- Mfr. Part No.:
- DT035TFT
- Brand:
- Displaytech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 781-3002
- Mfr. Part No.:
- DT035TFT
- Brand:
- Displaytech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Displaytech TFT LCD Display Modules
Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.
• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 oclock (DT035TFT and DT035TFT-TS are: 12 oclock)
• Touch screen versions come fitted with a 4 wire resistive touch screen
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 oclock (DT035TFT and DT035TFT-TS are: 12 oclock)
• Touch screen versions come fitted with a 4 wire resistive touch screen
Note
Displaytech Colour LCD Graphic Dispalys
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 3.5in |
Interface Type | 24-bit, 8-bit |
Resolution | 320 x 240pixels |
Touch Screen | No |
Viewing Area Dimensions | 52.56 x 70.08mm |
Supply Voltage | -0.5 → +5.5 V dc |
Touch Screen Type | None |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 63.9 x 76.9 x 3.15mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Graphics Array Type | QVGA |
Brightness | 220cd/m² |
Depth | 3.15mm |
Response Time | 20ms |
Width | 76.9mm |
Number of Colours | 16,777,216 |
Viewing Area Width | 70.08mm |
Aspect Ratio | 4:3 |
Viewing Area Height | 52.56mm |
Contrast Ratio | 400:1 |
Height | 63.9mm |
Operating Temperature Range | -20 → +70°C |
- RS Stock No.:
- 781-3002
- Mfr. Part No.:
- DT035TFT
- Brand:
- Displaytech