Bourns LAN Ethernet Transformer, 85 °C 12.8 mm, -40 °C 12.8 mm
- RS Stock No.:
- 287-2441
- Distrelec Article No.:
- 302-25-537
- Mfr. Part No.:
- SM13126PEL
- Brand:
- Bourns
Subtotal (1 unit)*
£0.85
(exc. VAT)
£1.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 202 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.85 |
*price indicative
- RS Stock No.:
- 287-2441
- Distrelec Article No.:
- 302-25-537
- Mfr. Part No.:
- SM13126PEL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1.2dB | |
| Depth | 12.8mm | |
| Length | 12.8mm | |
| Inductance | 350 μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1.2dB | ||
Depth 12.8mm | ||
Length 12.8mm | ||
Inductance 350 μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The high-performance LAN 10/100 Base-Tx VoIP Transformer (PoE) Module designed for compliance with IEEE802.3 standards. With its compact size and Power over Ethernet functionality, this module is perfect for VoIP applications. It is RoHS compliant, ensuring its environmental friendliness.
Compliant with IEEE802.3 standards
Designed for 10/100 Base-Tx and PoE
Compact size for easy integration
High-performance transformer for excellent signal quality
Enables Power over Ethernet functionality
RoHS compliant for environmental friendliness
Related links
- Bourns PCB LAN Ethernet Transformer, -40 °C 12.8 mm 9.3 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 6 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.5 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 2.9 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 12.2 mm 6 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 3.22 mm 2.9 mm
