Bourns Surface LAN Ethernet Transformer, 105 °C, -40 °C 2.9 mm
- RS Stock No.:
- 238-0322
- Mfr. Part No.:
- SM453229A-381N7Y
- Brand:
- Bourns
Subtotal (1 reel of 2000 units)*
£614.00
(exc. VAT)
£736.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.307 | £614.00 |
*price indicative
- RS Stock No.:
- 238-0322
- Mfr. Part No.:
- SM453229A-381N7Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1.5dB | |
| Mount Type | Surface | |
| Depth | 2.9mm | |
| Inductance | 380μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SM453229A | |
| Turns Ratio | 1:1 ± 3% | |
| Standards/Approvals | RoHS, AEC-Q200, IEEE 802.3 | |
| Supported Ethernet Standards | 10/100/1000 Base-T | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1.5dB | ||
Mount Type Surface | ||
Depth 2.9mm | ||
Inductance 380μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series SM453229A | ||
Turns Ratio 1:1 ± 3% | ||
Standards/Approvals RoHS, AEC-Q200, IEEE 802.3 | ||
Supported Ethernet Standards 10/100/1000 Base-T | ||
- COO (Country of Origin):
- TW
The Bourns Electronics 10/100/1000 base-T chip LAN transformer unlike traditional LAN magnetics built with multiple toroidal core transformers and common mode chokes assembled in a single module, this chip LAN transformer is a discrete, centre-tapped component wound on a drum core and capped with a ferrite plate to emulate the result of the close magnetic path of a toroid core.
IEEE 802.3 Ethernet compatible
Compatible with 10/100/1000 BASE-T
Discrete transformers and common mode chokes for flexible PCB layout
Expanded temperature range of -40 to +105 °C
AEC-Q200 Compliant and halogen free
Related links
- Bourns Surface LAN Ethernet Transformer -40 °C 2.9 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 3.22mm 2.9 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 2.9 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 3.22 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 9.5 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.1 mm
